- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- YHDP24-24-18PEL024
YHDP24-24-18PEL024
TE Connectivity / Deutsch Automotive
REC, 18P, BLK, E, WTHD, 8/12/16, P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
REC, 18P, BLK, E, WTHD, 8/12/16, P
Search Keywords: YHDP242418PEL024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:YHDP24-24-18PEL024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Hybrid Connector:Yes
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector Position Assurance Capable:No
-
Width:2 in, 50.8 mm
-
Degree of Protection:IP67
-
Mounting Feature:Without
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 80 V, 90 V
-
Polarized:Yes
-
Terminal Position Assurance:No
-
Mating Pin Diameter:.059 in, .098 in, .157 in, 1.5 mm, 2.5 mm, 4 mm
-
Packaging Method:Box
-
Circuit Application:Power & Signal
-
Strain Relief:Add By Accessory
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Cable Exit Angle:180 °
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Number of Positions:18
-
Height:1.635 in, 41.53 mm
-
Primary Product Color:Blue
-
Packaging Quantity:1
-
Operating Voltage:250 VAC
-
Primary Locking Feature:Integrated in Housing
-
Connector Mounting Type:Panel Mount
-
Connector & Housing Type:Housing for Male Terminals
-
Sealable:Yes
-
Body Material:PA GF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
38
$27.58
75
$17.20
113
$13.56
150 +
$13.29
Click for Quote
Log in
to unlock special pricing