- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- WP-4S
WEDGE LOCK, 4P, PLG, ORG, DTP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch Automotive |
| Part No: | WP-4S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Connector System: | Wire-to-Wire |
| Color: | Orange |
| Serviceable: | Yes |
| Number of Positions: | 4 |
| UL Flammability Rating: | UL 94-HB |
| Material: | PBT GF |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Accessory Type: | TPA (Terminal Position Assurance) |