- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- WM-12S
WEDGE LOCK, 12P, PLG, ORG, DTM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
WEDGE LOCK, 12P, PLG, ORG, DTM
Search Keywords: WM12S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:WM-12S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wedge Lock
-
Dimension:24.49 x 18.92 x 10.69mm
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,354
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.285
500
$0.258
2,500
$0.241
5,000
$0.238
7,500
$0.235
25,000
$0.232
50,000 +
$0.230
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT