- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- WHDS-24-2
WHDS-24-2
TE Connectivity / Deutsch Automotive
Deutsch HD30 90 Degree Backshell for Size 24 Connectors - Aluminum.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Deutsch HD30 90 Degree Backshell for Size 24 Connectors - Aluminum.
Search Keywords: WHDS242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:WHDS-24-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Steel
-
Accessory Type:Strain Relief
-
Color:Other
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 6/15/26
130
can ship 8/20/26
Minimum Order Quantity:
5
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$28.11
10
$22.03
25
$20.28
50
$18.88
100
$17.42
250
$16.33
500 +
$15.55
Click for Quote
Log in
to unlock special pricing