- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- WHDS-24-1
WHDS-24-1
TE Connectivity / Deutsch Automotive
Clips and Clamps
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Clips and Clamps
Search Keywords: WHDS241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:WHDS-24-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:241086
-
Angular Function:1801072°
-
Operating Temperature:N/A
-
Body Material:Steel1073
-
Dimension:78.49 x 40.82mm mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$17.62
10
$17.41
25
$17.06
50
$16.72
100
$16.55
250
$16.06
500 +
$15.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT