- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- WB-60SA
WEDGE LOCK, 60P, PLG, GRY, DRB, A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
WEDGE LOCK, 60P, PLG, GRY, DRB, A
Search Keywords: WB60SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:WB-60SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Serviceable:Yes
-
Connector System:Wire-to-Wire
-
Primary Product Color:Gray
-
Packaging Method:Box
-
Number of Positions:60
-
UL Flammability Rating:No Rating
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Primary Product Material:PA GF
-
Packaging Quantity:216
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
553
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$2.55
100
$2.10
250
$2.01
500
$1.96
1,000
$1.86
2,500
$1.81
5,000
$1.77
7,500 +
$1.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT