- Home ›
- All Products›
- WB-60PB
WEDGE LOCK, 60P, REC, BLK, DRB, B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
WEDGE LOCK, 60P, REC, BLK, DRB, B
Search Keywords: WB60PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:WB-60PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Retention Accessory Type:Secondary Lock
-
Sealable:No
-
Serviceable:Yes
-
Packaging Method:Box
-
Primary Product Color:Black
-
UL Flammability Rating:UL 94HB
-
Number of Positions:60
-
Primary Product Material:PBT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9,725
Can Ship immediately
Minimum Order Quantity:
70
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
70
$2.43
100
$1.97
250
$1.88
500
$1.83
1,000
$1.73
2,500
$1.68
5,000
$1.64
7,500 +
$1.63
Click for Quote
Log in
to unlock special pricing