- Home ›
- All Products›
- WB-51SBR
TE Connectivity / Deutsch Automotive
WB-51SBR
WEDGE LOCK, 102P, PLG, BLK, RT, DRB, B
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
WEDGE LOCK, 102P, PLG, BLK, RT, DRB, B
Search Keywords: WB51SBR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:WB-51SBR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Packaging Method:Box
-
Connector & Contact Retention Accessory Type:Secondary Lock
-
Primary Product Color:Black
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Number of Positions:102
-
Primary Product Material:PBT
-
Serviceable:Yes
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is WB-51SBR RoHS compliant?
Yes, WB-51SBR is RoHS compliant.
What is the lead time for WB-51SBR?
The standard lead time for WB-51SBR is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
10
$2.68
100
$2.18
250
$2.08
500
$2.02
1,000
$1.91
2,500
$1.86
5,000
$1.81
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing