- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- WB-51PAL
WB-51PAL
TE Connectivity / Deutsch Automotive
WEDGE LOCK, 102P, REC, GRY, LF, DRB, A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
WEDGE LOCK, 102P, REC, GRY, LF, DRB, A
Search Keywords: WB51PAL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:WB-51PAL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:102
-
UL Flammability Rating:No Rating
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Primary Product Color:Gray
-
Primary Product Material:PA GF
-
Connector System:Wire-to-Wire
-
Packaging Quantity:216
-
Packaging Method:Box
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Serviceable:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
432
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$1.260
100
$1.179
250
$1.158
500
$1.142
1,000
$1.112
2,500
$1.109
5,000
$1.107
7,500 +
$1.104
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT