- Home ›
- All Products›
- WB-48PB
WEDGE LOCK, 48P, REC, BLK, DRB, B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
WEDGE LOCK, 48P, REC, BLK, DRB, B
Search Keywords: WB48PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:WB-48PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
UL Flammability Rating:UL 94HB
-
Primary Product Color:Black
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Serviceable:Yes
-
Number of Positions:48
-
Connector & Contact Retention Accessory Type:Secondary Lock
-
Packaging Method:Box
-
Primary Product Material:PBT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.32
100
$1.20
250
$1.18
500
$1.15
1,000
$1.13
2,500
$1.10
5,000
$1.09
7,500 +
$1.08
Click for Quote
Log in
to unlock special pricing