Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Automotive Authorized Distributor

WB-48PA

WEDGE LOCK, 48P, REC, GRY, DRB, A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
WEDGE LOCK, 48P, REC, GRY, DRB, A
Search Keywords: WB48PA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch Automotive
Part No: WB-48PA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Serviceable: Yes
Packaging Method: Box
Connector & Contact Retention Accessory Type: TPA (Terminal Position Assurance)
Number of Positions: 48
Connector System: Wire-to-Wire
Packaging Quantity: 432
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Primary Product Color: Gray
UL Flammability Rating: No Rating
Primary Product Material: PA GF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WB-48PA RoHS compliant?
Yes, WB-48PA is RoHS compliant.
What is the lead time for WB-48PA?
The standard lead time for WB-48PA is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.59
100
$1.48
250
$1.41
500
$1.35
1,000
$1.30
2,500
$1.23
5,000
$1.17
7,500 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!