- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- W8S
WEDGE LOCK, 8P, PLG, ORG, STD, DT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WEDGE LOCK, 8P, PLG, ORG, STD, DT
Search Keywords: W8S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:W8S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Board , Wire-to-Wire
-
UL Flammability Rating:UL 94-HB
-
Accessory Type:TPA (Terminal Position Assurance)
-
Number of Positions:8
-
Packaging Method:Package
-
Color:Orange
-
Serviceable:Yes
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Material:PBT GF
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,699
Ships today, if you order in
Minimum Order Quantity:
250
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$0.2010
1,000
$0.1453
2,500
$0.1419
5,000
$0.1405
7,500
$0.1376
25,000
$0.1373
50,000
$0.1369
100,000 +
$0.1366
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT