- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- W8P
WEDGE LOCK, 8P, REC, GRN, DT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
WEDGE LOCK, 8P, REC, GRN, DT
Search Keywords: W8P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:W8P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wedge Lock
-
Dimension:19.33 x 21.21 x 7.42mm
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,164
Can Ship immediately
Minimum Order Quantity:
250
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.1918
1,000
$0.1428
2,500
$0.1379
5,000
$0.1366
7,500
$0.1317
25,000
$0.1314
50,000
$0.1310
100,000 +
$0.1307
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT