- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- W6S-P012
W6S-P012
TE Connectivity / Deutsch Automotive
WEDGE LOCK, 6P, PLG, GRN, SL RET, DT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
WEDGE LOCK, 6P, PLG, GRN, SL RET, DT
Search Keywords: W6SP012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:W6S-P012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
UL Flammability Rating:UL 94-HB
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Material:PBT GF
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Serviceable:Yes
-
Packaging Method:Package
-
Accessory Type:TPA (Terminal Position Assurance)
-
Color:Green
-
Number of Positions:6
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,382
Can Ship immediately
Minimum Order Quantity:
250
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.1177
2,500
$0.0866
5,000
$0.0857
7,500
$0.0849
25,000
$0.0847
50,000
$0.0845
100,000
$0.0843
150,000 +
$0.0841
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT