- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- W4P
WEDGE LOCK, 4P, REC, GRN, DT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
WEDGE LOCK, 4P, REC, GRN, DT
Search Keywords: W4P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:W4P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wedge Lock
-
Dimension:9.42 x 14.73 x 7.42mm
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,042
Ships today, if you order in
On Order:
30,000
can ship 7/2/26
Minimum Order Quantity:
250
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
250
$0.1024
2,500
$0.0849
5,000
$0.0833
7,500
$0.0804
25,000
$0.0783
50,000
$0.0781
100,000
$0.0779
150,000 +
$0.0777
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT