- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- W3S-1939-P012
TE Connectivity / Deutsch Automotive
W3S-1939-P012
WEDGE LOCK, 3P, PLG, BLU,SL RET,J1939,DT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:W3S-1939-P012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wedge Lock
-
Dimension:18.1 x 20.83 x 16.79mm
-
Operating Temperature:-55 to 125 °C