help desk software
Image is representational - see mfr. specs

WEDGE LOCK, 3P, PLG, BLU, STD, J1939, DT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
WEDGE LOCK, 3P, PLG, BLU, STD, J1939, DT
Search Keywords: W3S1939
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    W3S-1939
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector System:
    Wire-to-Board , Wire-to-Wire
  • Number of Positions:
    3
  • Packaging Method:
    Package
  • Color:
    Blue
  • Accessory Type:
    TPA (Terminal Position Assurance)
  • UL Flammability Rating:
    UL 94-HB
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Material:
    PBT GF
  • Serviceable:
    Yes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,671
Can Ship immediately
On Order:
20,000   can ship 2/19/26
Minimum Order:
50
14 Weeks can ship 3/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.2919
500
$0.1831
1,000
$0.1809
2,500
$0.1775
5,000
$0.1688
7,500
$0.1680
10,000
$0.1671
15,000 +
$0.1663
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5