- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- W2S-P012
W2S-P012
TE Connectivity / Deutsch Automotive
Connector Accessories Wedge Lock Straight Plastic Green Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Wedge Lock Straight Plastic Green Automotive
Search Keywords: W2SP012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:W2S-P012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Type:Wedge Lock
-
Dimension:15.01 x 19.3 x 11.58 mm
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54,179
Can Ship immediately
Minimum Order Quantity:
500
13 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
500
$0.0769
2,500
$0.0645
5,000
$0.0606
8,000
$0.0580
16,000
$0.0571
32,000
$0.0548
56,000
$0.0547
104,000 +
$0.0526
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT