- Home ›
- All Products›
- W2SD
WEDGE LOCK, 2P, PLG, BRN, STD, DT, D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
WEDGE LOCK, 2P, PLG, BRN, STD, DT, D
Search Keywords: W2SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:W2SD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Primary Product Material:PBT
-
Sealable:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
UL Flammability Rating:UL 94HB
-
Serviceable:Yes
-
Primary Product Color:BROWN
-
Connector & Contact Retention Accessory Type:Secondary Lock
-
Packaging Method:Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,150
Ships today, if you order in
Minimum Order Quantity:
100
13 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$0.2162
1,000
$0.2010
2,500
$0.1949
5,000
$0.1903
7,500
$0.1876
25,000
$0.1796
50,000
$0.1750
100,000 +
$0.1725
Click for Quote
Log in
to unlock special pricing