- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- W2S
WEDGE LOCK, 2P, PLG, ORG, STD, DT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch Automotive |
| Part No: | W2S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8000 |
| Type: | Wedge Lock |
| Dimension: | 15.01 x 19.3 x 11.58 mm |
| Operating Temperature: | -55 to 125 °C |