Image is representational - see mfr. specs

WEDGE LOCK, 2P, REC, GRY, DT, A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
WEDGE LOCK, 2P, REC, GRY, DT, A
Search Keywords: W2PA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    W2PA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Serviceable:
    Yes
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Packaging Method:
    Package
  • Connector System:
    Wire-to-Board , Wire-to-Wire
  • Number of Positions:
    2
  • Primary Product Color:
    Gray
  • Primary Product Material:
    PBT GF
  • Connector & Contact Retention Accessory Type:
    TPA (Terminal Position Assurance)
  • UL Flammability Rating:
    UL 94-HB
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,458
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2267
1,000
$0.2107
2,500
$0.2044
5,000
$0.1996
7,500
$0.1968
25,000
$0.1884
50,000 +
$0.1836
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!