- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- W12S
Wedge Lock - 12 Position - PBT Material - For DT Series Plugs - Orange.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wedge Lock - 12 Position - PBT Material - For DT Series Plugs - Orange.
Search Keywords: W12S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:W12S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:TPA (Terminal Position Assurance)
-
Material:PBT GF
-
Color:Orange
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector System:Wire-to-Board , Wire-to-Wire
-
UL Flammability Rating:UL 94-HB
-
Serviceable:Yes
-
Packaging Method:Package
-
Number of Positions:12
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,319
Can Ship immediately
Minimum Order Quantity:
100
5 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
100
$0.2328
1,000
$0.1532
2,500
$0.1488
5,000
$0.1424
7,500
$0.1420
25,000
$0.1417
50,000
$0.1413
100,000 +
$0.1410
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT