- Home ›
- All Products›
- W12P-P004
W12P-P004
TE Connectivity / Deutsch Automotive
WEDGE LOCK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
WEDGE LOCK
Search Keywords: W12PP004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:W12P-P004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Serviceable:Yes
-
Primary Product Color:Green
-
Packaging Method:Package
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Primary Product Material:PBT GF
-
UL Flammability Rating:UL 94HB
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,250
$0.6812
2,500
$0.4192
3,750
$0.3319
5,000 +
$0.3252
Click for Quote
Log in
to unlock special pricing