- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- W12P
WEDGE LOCK, 12P, REC, GRN, DT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WEDGE LOCK, 12P, REC, GRN, DT
Search Keywords: W12P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:W12P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wedge Lock
-
Dimension:27.05 x 14.73 x 7.42 mm
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,304
Ships today, if you order in
Minimum Order Quantity:
100
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.2393
1,000
$0.1662
2,500
$0.1635
5,000
$0.1551
7,500
$0.1547
25,000
$0.1543
50,000
$0.1539
100,000 +
$0.1536
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT