- Home ›
- All Products›
- SRN21
SEAL RING, CONDUIT ADAPTER, NW22
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SEAL RING, CONDUIT ADAPTER, NW22
Search Keywords: SRN21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:SRN21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Packaging Method:Box
-
Serviceable:Yes
-
Protection & Strain Relief Accessory Type:Seal Ring
-
Primary Product Material:Neoprene
-
Sealable:Yes
-
Degree of Protection:IP6K9K
-
Operating Temperature (Max):134 °C, 273 °F
-
Operating Temperature Range:-40 – 134 °C, -40 – 273 °F
-
Compatible With Connector Style:Plug , Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$7.68
25
$6.32
50
$6.30
100
$6.05
250
$5.59
500
$5.58
1,000
$5.45
2,500 +
$5.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT