- Home ›
- All Products›
- SRK-SC-080-25-601
SRK-SC-080-25-601
TE Connectivity / Deutsch Automotive
SOC, SOLID, SIZE M8, 25mm2, AG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SOC, SOLID, SIZE M8, 25mm2, AG
Search Keywords: SRKSC08025601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:SRK-SC-080-25-601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Box
-
Typical Current Rating:150 A
-
Sealable:Yes
-
Terminal Transmits:100+ A (Very High Power)
-
Interface Plating:Silver (Ag)
-
Terminal Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:150
-
Customer Preferred Contact:Yes
-
Crimp Type:Hexagonal
-
Agency/Standard:NFC 20.130
-
Primary Locking Feature:On the Terminal
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Wire Size Search:3 AWG, 25 mm²
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Wire Size:3 AWG, 25 mm²
-
Mating Pin Diameter:.315 in, 8 mm
-
Contact Size:8mm
-
Wire Contact Termination Area Plating Material:Silver
-
Contact Fabrication:Solid
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$33.40
5
$31.24
10
$23.85
25
$23.14
50
$19.08
100
$16.23
250 +
$13.28
Click for Quote
Log in
to unlock special pricing