- Home ›
- All Products›
- SRK-BS-MD-ST-002
SRK-BS-MD-ST-002
TE Connectivity / Deutsch Automotive
BKSHL, MED, BLK, ST, NW 22
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BKSHL, MED, BLK, ST, NW 22
Search Keywords: SRKBSMDST002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:SRK-BS-MD-ST-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Number of Positions:32
-
Sealable:No
-
Primary Product Material:PA GF
-
Serviceable:Yes
-
Packaging Method:Box
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Cable Exit Angle:180°
-
IP Rating:IP6K9K
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$8.64
25
$7.02
50
$6.37
100
$5.81
250
$5.56
500
$5.33
1,000
$5.19
2,500 +
$5.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT