- Home ›
- All Products›
- SRK-BS-MD-90-001
SRK-BS-MD-90-001
TE Connectivity / Deutsch Automotive
BKSHL, MED, BLK, RA, NW 17/22
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BKSHL, MED, BLK, RA, NW 17/22
Search Keywords: SRKBSMD90001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:SRK-BS-MD-90-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Primary Product Material:PA GF
-
UL Flammability Rating:UL 94HB
-
Packaging Method:Box
-
Sealable:No
-
Number of Positions:32
-
Serviceable:Yes
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
IP Rating:IP6K9K
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
5
$9.32
25
$7.57
50
$6.88
100
$6.26
250
$5.74
500
$5.73
1,000
$5.59
2,500 +
$5.38
Click for Quote
Log in
to unlock special pricing