- Home ›
- All Products›
- SRK-BS-FL-ST-002
SRK-BS-FL-ST-002
TE Connectivity / Deutsch Automotive
BKSHL, FULL, BLK, ST, NW 26
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BKSHL, FULL, BLK, ST, NW 26
Search Keywords: SRKBSFLST002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:SRK-BS-FL-ST-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Packaging Method:Box
-
Primary Product Material:PA GF
-
Serviceable:Yes
-
Sealable:No
-
UL Flammability Rating:UL 94HB
-
Number of Positions:64
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
IP Rating:IP6K9K
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
5
$7.03
25
$5.90
100
$4.72
250
$4.52
500
$4.33
1,000
$4.21
2,500
$4.11
5,000 +
$4.05
Click for Quote
Log in
to unlock special pricing