- Home ›
- All Products›
- SRK15-MDF-32A-001
SRK15-MDF-32A-001
TE Connectivity / Deutsch Automotive
HDR, 32P, BLK, ST, SN/NI/CU, F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HDR, 32P, BLK, ST, SN/NI/CU, F
Search Keywords: SRK15MDF32A001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:SRK15-MDF-32A-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Vertical
-
Primary Product Color:Black
-
Number of Positions:32
-
Number of Rows:4
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.118 in, .134 in, .228 in, .24 in, 3 mm, 3.4 mm, 5.8 mm, 6.1 mm
-
Operating Voltage:250 VAC, 250 VDC
-
PCB Mount Alignment:With
-
Operating Temperature (Max):125 °C, 257 °F
-
Degree of Protection:Not Tested
-
Mating Alignment:With
-
Contact Type:Pin
-
Mating Retention:With
-
Number of Signal Positions:32
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:Yes
-
Nominal Voltage Architecture:12 V, 24 V
-
Header Type:Fully Shrouded
-
PCB Mount Retention Type:Mounting Screw
-
PCB Mount Retention:With
-
Connector Shape:Rectangular
-
Contact Size:Size 16 , Size 20
-
Panel Mount Feature:With
-
Contact Current Rating (Max):13 A, 7.5 A
-
Voltage Rating (Max):250 VAC, 250 VDC
-
PCB Connector Assembly Type:PCB Mount Header
-
Packaging Type:Box
-
Connector Mounting Type:Panel Mount
-
Packaging Quantity:48
-
Connector Width:3.23 in, 82.04 mm
-
PCB Thickness (Recommended):.031 – .125 in, .78 – 3.18 mm
-
Mating Retention Type:Locking Interface
-
Shielded:No
-
Mounting Holes:With
-
Profile Height from PCB:1.61 in, 40.89 mm
-
Number of Sections:1
-
Mating Pin Diameter:.04 in, .063 in, 1.02 mm, 1.59 mm
-
UL Flammability Rating:Not Tested
-
Connector Length:1.61 in, 40.89 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$72.79
5
$64.95
10
$63.01
25
$50.26
50
$43.38
100
$33.78
250 +
$27.78
Click for Quote
Log in
to unlock special pricing