- Home ›
- All Products›
- SRK06-MDI-32A-001
TE Connectivity / Deutsch Automotive
SRK06-MDI-32A-001
PLG, 32P, BLK, E, I
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:SRK06-MDI-32A-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:4
-
Number of Positions:32
-
Primary Product Color:Black
-
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:Integrated in Housing
-
Cable Exit Angle:180°
-
Packaging Method:Box
-
Packaging Quantity:144
-
Serviceable:Yes
-
UL Flammability Rating:Not Tested
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:Yes
-
Agency/Standard:SAE J2030
-
Degree of Protection:IP68 , IP6K9K
-
Product Width:1.532 in, 38.9 mm
-
Product Length:3.189 in, 81 mm
-
Operating Voltage:48 VAC, 48 VDC
-
Nominal Voltage Architecture:12 V, 24 V
-
Row-to-Row Spacing:.138 in, .427 in, .447 in, 10.85 mm, 11.35 mm, 3.5 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Centerline (Pitch):.118 in, .134 in, .228 in, .24 in, 3 mm, 3.4 mm, 5.8 mm, 6.1 mm
-
Contact Current Rating (Max):13 A, 7.5 A
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Pin Diameter:.04 in, .063 in, 1.02 mm, 1.59 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Size:Size 16 , Size 20
-
Connector Shape:Rectangular
-
Connector Height:1.909 in, 48.5 mm
-
Contact Type:Socket
-
Mating Alignment Type:Keyed
-
Housing Material:PBT
-
Strain Relief:With
-
Mating Alignment:With