- Home ›
- All Products›
- SRK06-MDE-32A-001
TE Connectivity / Deutsch Automotive
SRK06-MDE-32A-001
PLG, 32P, BLK, E, E
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PLG, 32P, BLK, E, E
Search Keywords: SRK06MDE32A001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch Automotive |
| Part No: | SRK06-MDE-32A-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Connector Position Assurance Capable: | No |
| Connector & Housing Type: | Housing for female terminals |
| Primary Locking Feature: | Integrated in Housing |
| Number of Rows: | 4 |
| Primary Product Color: | Black |
| Number of Positions: | 32 |
| Sealable: | Yes |
| UL Flammability Rating: | Not Tested |
| Packaging Method: | Box |
| Packaging Quantity: | 144 |
| Connector System: | Wire-to-Wire |
| Serviceable: | Yes |
| Cable Exit Angle: | 180° |
| Terminal Position Assurance: | Yes |
| Agency/Standard: | SAE J2030 |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Product Width: | 1.532 in, 38.9 mm |
| Centerline (Pitch): | .118 in, .134 in, .228 in, .24 in, 3 mm, 3.4 mm, 5.8 mm, 6.1 mm |
| Operating Temperature (Max): | 125 °C, 257 °F |
| Mating Pin Diameter: | .04 in, .063 in, 1.02 mm, 1.59 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Degree of Protection: | IP68 , IP6K9K |
| Operating Voltage: | 48 VAC, 48 VDC |
| Contact Current Rating (Max): | 13 A, 7.5 A |
| Product Length: | 3.189 in, 81 mm |
| Row-to-Row Spacing: | .138 in, .427 in, .447 in, 10.85 mm, 11.35 mm, 3.5 mm |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Connector & Contact Terminates To: | Wire & Cable |
| Circuit Application: | Power & Signal |
| Strain Relief: | With |
| Connector Height: | 1.909 in, 48.5 mm |
| Contact Size: | Size 16 , Size 20 |
| Connector Shape: | Rectangular |
| Mating Alignment: | With |
| Housing Material: | PBT |
| Mating Alignment Type: | Keyed |
| Contact Type: | Socket |
Tools/3D Models
+
Frequently Asked Questions
Is SRK06-MDE-32A-001 RoHS compliant?
Yes, SRK06-MDE-32A-001 is RoHS compliant.
What is the lead time for SRK06-MDE-32A-001?
The standard lead time for SRK06-MDE-32A-001 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$36.54
5
$32.61
10
$24.45
25
$19.77
50
$16.90
100
$15.97
250 +
$13.92
Click for Quote
Log in
to unlock special pricing