help desk software
Image is representational - see mfr. specs

PLG, 32P, BLK, E, B

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PLG, 32P, BLK, E, B
Search Keywords: SRK06MDB32A001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    SRK06-MDB-32A-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging Quantity:
    144
  • Primary Product Color:
    Black
  • Connector System:
    Wire-to-Wire
  • Primary Locking Feature:
    Integrated in Housing
  • Number of Positions:
    32
  • Terminal Position Assurance:
    Yes
  • Sealable:
    Yes
  • Connector & Housing Type:
    Housing for female terminals
  • UL Flammability Rating:
    Not Tested
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Agency/Standard:
    SAE J2030
  • Cable Exit Angle:
    180°
  • Serviceable:
    Yes
  • Packaging Method:
    Box
  • Number of Rows:
    4
  • Connector Position Assurance Capable:
    No
  • Operating Voltage:
    48 VAC, 48 VDC
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Row-to-Row Spacing:
    .138 in, .427 in, .447 in, 10.85 mm, 11.35 mm, 3.5 mm
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Mating Pin Diameter:
    .04 in, .063 in, 1.02 mm, 1.59 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Centerline (Pitch):
    .118 in, .134 in, .228 in, .24 in, 3 mm, 3.4 mm, 5.8 mm, 6.1 mm
  • Degree of Protection:
    IP68 , IP6K9K
  • Nominal Voltage Architecture:
    12 V, 24 V
  • Product Length:
    3.189 in, 81 mm
  • Product Width:
    1.532 in, 38.9 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Connector Height:
    1.909 in, 48.5 mm
  • Housing Material:
    PBT
  • Contact Size:
    Size 16 , Size 20
  • Contact Type:
    Socket
  • Connector Shape:
    Rectangular
  • Mating Alignment:
    With
  • Strain Relief:
    With
  • Mating Alignment Type:
    Keyed
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Ships today, if you order in
2 Weeks can ship 12/5/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$55.80
5
$50.15
10
$45.04
25
$43.98
50
$43.23
100
$43.01
250 +
$42.80
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5