- Home ›
- All Products›
- M902-2344
TE Connectivity / Deutsch Automotive
M902-2344
BKSHL, 24SZ, CBL SZ .570-.710, HD30 072
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
BKSHL, 24SZ, CBL SZ .570-.710, HD30 072
Search Keywords: M9022344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:M902-2344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
IP Rating:IP6K9K
-
Primary Product Material:PBT
-
Packaging Method:Box
-
Operating Temperature Range:-40 – 134 °C, -40 – 273 °F
-
Number of Positions:14 , 16 , 18 , 19 , 21 , 23 , 29 , 31 , 33 , 35
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature (Max):134 °C, 273 °F
-
Serviceable:Yes
Tools/3D Models
+
Frequently Asked Questions
Is M902-2344 RoHS compliant?
Yes, M902-2344 is RoHS compliant.
What is the lead time for M902-2344?
The standard lead time for M902-2344 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
10
$2.36
100
$2.08
250
$1.97
500
$1.89
1,000
$1.81
2,500
$1.70
5,000
$1.62
7,500 +
$1.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT