Image is representational - see mfr. specs

Backshell 180° 18/24 Shell Size Polycarbonate/Polybutylene Terephthalate

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
Backshell 180° 18/24 Shell Size Polycarbonate/Polybutylene Terephthalate
Search Keywords: M9022244
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Deutsch Automotive
  • Артикул / №:
    M902-2244
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshells1087
  • Shell Size:
    241086
  • Angular Function:
    1801072°
  • Operating Temperature:
    -40 to 134 °C
  • Connector Type:
    Connector Circular1075
  • Body Material:
    Polybutylene Terephthalate1073
  • Dimension:
    66.04 x 40.39mm mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
на складе: 1,021
Возможна немедленная отправка
Minimum Order Quantity:
10
13 Weeks Можно отправить 31/8/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
10
$3.14
100
$2.34
250
$2.26
500
$2.23
1 000
$2.20
2 500
$2.12
5 000 +
$2.11
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!