- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M902-2194
M902-2194
TE Connectivity / Deutsch Automotive
BKSHL, 9SZ, CBL SZ .570-.710, HD10
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BKSHL, 9SZ, CBL SZ .570-.710, HD10
Search Keywords: M9022194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:M902-2194
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Cable Exit Angle:180° (In-Line)
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Protection & Strain Relief Accessory Type:Backshell
-
Connector System:Wire-to-Wire
-
Material:PA GF
-
Strain Relief:With
-
Number of Positions:9
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,009
Ships today, if you order in
On Order:
2,000
can ship 5/27/26
Minimum Order Quantity:
10
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$3.23
50
$2.24
250
$2.13
500
$2.10
1,000
$2.07
2,500 +
$2.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT