- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M902-2192
M902-2192
TE Connectivity / Deutsch Automotive
Backshell Size 9 Cable Size 0.300 - 0.430
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell Size 9 Cable Size 0.300 - 0.430
Search Keywords: M9022192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:M902-2192
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:91086
-
Angular Function:1801072°
-
Operating Temperature:-40 to 134 °C
-
Body Material:Polybutylene Terephthalate1073
-
Dimension:59.13 x 40.39mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
482
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$3.21
50
$2.77
250
$2.48
500
$2.45
1,000
$2.33
2,500
$2.19
5,000 +
$2.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT