- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M902-2054
M902-2054
TE Connectivity / Deutsch Automotive
Backshell 180°
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell 180°
Search Keywords: M9022054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:M902-2054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:61086,91086,241086
-
Angular Function:1801072°
-
Operating Temperature:-40 to 134 °C
-
Connector Type:Connector Circular1075
-
Body Material:Polybutylene Terephthalate1073
-
Dimension:34.8 x 28.58mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,374
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.59
250
$1.16
500
$1.13
1,000
$1.12
2,500
$1.11
5,000
$1.10
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT