- Home ›
- All Products›
- JS-12-00
JS-12-00
TE Connectivity / Deutsch Automotive
JIFFY SPLICE, size 12
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JIFFY SPLICE, size 12
Search Keywords: JS1200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:JS-12-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Serviceable:Yes
-
Packaging Method:Box
-
Packaging Quantity:1000
-
Primary Product Material:VMQ
-
Primary Product Color:Red-Orange
-
Number of Positions:1
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Agency/Standard:SAE J2030
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$12.32
100
$12.29
250
$12.26
500
$12.23
1,000
$6.45
1,500
$4.44
2,000 +
$4.35
Click for Quote
Log in
to unlock special pricing