Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Automotive Authorized Distributor

HDP26-24-9SN-L017

PLG, 9P, BLK, N, RNG, 4/8/12, S

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
PLG, 9P, BLK, N, RNG, 4/8/12, S
Search Keywords: HDP26249SNL017
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch Automotive
Part No: HDP26-24-9SN-L017
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Connector System: Wire-to-Wire
Connector Position Assurance Capable: No
Number of Positions: 9
Degree of Protection: IP67
Sealable: Yes
Connector & Housing Type: Housing for female terminals
UL Flammability Rating: 20mm Flame Test per Standard UL-94
Primary Locking Feature: Contact Retainer
Serviceable: Yes
Terminal Position Assurance: No
Strain Relief: Add By Accessory
Packaging Method: Box
Blank Cavity Position: 0
Primary Product Color: Black
Cable Exit Angle: 180°
Product Width: 1.95 in, 49.53 mm
Operating Temperature (Max): 125 °C, 257 °F
Operating Voltage: 250 VAC, 250 VDC
Nominal Voltage Architecture: 12 V, 24 V, 48 V
Contact Current Rating (Max): 100 A, 25 A, 60 A
Mating Pin Diameter: .094 in, .142 in, .225 in, 2.39 mm, 3.61 mm, 5.72 mm
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Product Length: 1.675 in, 42.55 mm
Connector & Contact Terminates To: Wire & Cable
Circuit Application: Power & Signal
Connector Height: 1.95 in, 49.53 mm
Connector Shape: Circular
Connector Mounting Type: Cable Mount (Free-Hanging)
Contact Type: Socket
Contact Size: Size 12 , Size 4 , Size 8
Mating Alignment: With
Mating Alignment Type: Guide Slot
Housing Material: PA GF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HDP26-24-9SN-L017 RoHS compliant?
Yes, HDP26-24-9SN-L017 is RoHS compliant.
What is the lead time for HDP26-24-9SN-L017?
The standard lead time for HDP26-24-9SN-L017 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 12/7/26
Minimum Order Quantity:
5
13 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.32
10
$16.23
40
$14.87
80
$14.53
120
$14.38
280
$13.61
520 +
$13.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!