- Home ›
- All Products›
- HDP26-24-9PN-L017
TE Connectivity / Deutsch Automotive
HDP26-24-9PN-L017
PLG, 9P, BLK, N, RNG, 4/8/12, P
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
PLG, 9P, BLK, N, RNG, 4/8/12, P
Search Keywords: HDP26249PNL017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HDP26-24-9PN-L017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Terminal Position Assurance:No
-
Primary Locking Feature:Contact Retainer
-
Mating Pin Diameter:.094 in, .142 in, .225 in, 2.39 mm, 3.61 mm, 5.72 mm
-
Product Length:1.675 in, 42.55 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Number of Positions:9
-
Connector & Housing Type:Housing for Male Terminals
-
Circuit Application:Power & Signal
-
Cable Exit Angle:180°
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Blank Cavity Position:0
-
Contact Current Rating (Max):100 A, 25 A, 60 A
-
Serviceable:Yes
-
Degree of Protection:IP67
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Primary Product Color:Black
-
Product Width:1.95 in, 49.53 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Sealable:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Box
-
Strain Relief:Add By Accessory
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Housing Material:PA GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Pin
-
Contact Size:Size 12 , Size 4 , Size 8
-
Mating Alignment:With
-
Mating Alignment Type:Guide Slot
-
Connector Height:1.95 in, 49.53 mm
-
Connector Shape:Circular
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is HDP26-24-9PN-L017 RoHS compliant?
Yes, HDP26-24-9PN-L017 is RoHS compliant.
What is the lead time for HDP26-24-9PN-L017?
The standard lead time for HDP26-24-9PN-L017 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
13 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
50
$26.08
100
$16.05
150
$12.71
200 +
$12.45
Click for Quote
Log in
to unlock special pricing