- Home ›
- All Products›
- HDP26-24-35SN-L015
HDP26-24-35SN-L015
TE Connectivity / Deutsch Automotive
PLG, 35P, BLK, N, THD, 16/20, S
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PLG, 35P, BLK, N, THD, 16/20, S
Search Keywords: HDP262435SNL015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HDP26-24-35SN-L015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Contact Current Rating (Max):13 A, 7.5 A
-
Blank Cavity Position:0
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Connector System:Wire-to-Wire
-
Packaging Method:Box
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Circuit Application:Power & Signal
-
Terminal Position Assurance:No
-
Operating Temperature (Max):125 °C, 257 °F
-
Sealable:Yes
-
Degree of Protection:IP67
-
Product Width:1.95 in, 49.53 mm
-
Cable Exit Angle:180°
-
Primary Locking Feature:Contact Retainer
-
Number of Positions:35
-
Connector & Housing Type:Housing for female terminals
-
Mating Pin Diameter:.04 in, .063 in, 1.02 mm, 1.59 mm
-
Serviceable:Yes
-
Product Length:2.183 in, 55.45 mm
-
Strain Relief:Add By Accessory
-
Contact Size:Size 16 , Size 20
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Circular
-
Connector Height:1.95 in, 49.53 mm
-
Mating Alignment:With
-
Mating Alignment Type:Guide Slot
-
Contact Type:Socket
-
Housing Material:PA GF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$26.92
25
$26.85
50
$26.79
100
$16.48
150
$13.05
200 +
$12.79
Click for Quote
Log in
to unlock special pricing