- Home ›
- All Products›
- HDP26-24-33PN-L017
HDP26-24-33PN-L017
TE Connectivity / Deutsch Automotive
PLG, 33P, BLK, N, RNG, 20, P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 33P, BLK, N, RNG, 20, P
Search Keywords: HDP262433PNL017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HDP26-24-33PN-L017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mating Pin Diameter:.04 in, 1.02 mm
-
Serviceable:Yes
-
Packaging Method:Box
-
Cable Exit Angle:180°
-
Primary Product Color:Black
-
Contact Current Rating (Max):7.5 A
-
Product Length:1.675 in, 42.55 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Terminal Position Assurance:No
-
Primary Locking Feature:Contact Retainer
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Connector & Housing Type:Housing for Male Terminals
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:Add By Accessory
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Degree of Protection:IP67
-
Circuit Application:Power & Signal
-
Number of Positions:33
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Product Width:1.95 in, 49.53 mm
-
Sealable:Yes
-
Blank Cavity Position:0
-
Operating Temperature (Max):125 °C, 257 °F
-
Mating Alignment Type:Guide Slot
-
Connector Height:1.95 in, 49.53 mm
-
Housing Material:PA GF
-
Contact Type:Pin
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Circular
-
Contact Size:Size 20
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$16.27
10
$15.52
40
$15.06
80
$14.41
120
$13.82
280
$13.45
520 +
$13.27
Click for Quote
Log in
to unlock special pricing