- Home ›
- All Products›
- HDP26-24-18PN-L017
TE Connectivity / Deutsch Automotive
HDP26-24-18PN-L017
The HDP26-24-18PN-L017 is a circular, 18-way plug connector from the HDP20 series, featuring a size 24 thermoplastic shell and ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch Automotive |
| Part No: | HDP26-24-18PN-L017 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Terminal Position Assurance: | No |
| Connector & Housing Type: | Housing for Male Terminals |
| Connector Position Assurance Capable: | No |
| Packaging Quantity: | 200 |
| Degree of Protection: | IP67 |
| Connector System: | Wire-to-Wire |
| Packaging Method: | Box |
| UL Flammability Rating: | 20mm Flame Test per Standard UL-94 |
| Blank Cavity Position: | 0 |
| Primary Product Color: | Black |
| Sealable: | Yes |
| Serviceable: | Yes |
| Number of Positions: | 18 |
| Cable Exit Angle: | 180° |
| Primary Locking Feature: | Contact Retainer |
| Strain Relief: | Add By Accessory |
| Operating Temperature (Max): | 125 °C, 257 °F |
| Product Width: | 1.95 in, 49.53 mm |
| Product Length: | 1.675 in, 42.55 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 48 V |
| Mating Pin Diameter: | .063 in, .094 in, .142 in, 1.59 mm, 2.39 mm, 3.61 mm |
| Operating Voltage: | 250 VAC, 250 VDC |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Contact Current Rating (Max): | 13 A, 25 A, 60 A |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Housing Material: | PA GF |
| Contact Size: | Size 12 , Size 16 , Size 8 |
| Mating Alignment Type: | Guide Slot |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector Shape: | Circular |
| Contact Type: | Pin |
| Mating Alignment: | With |
| Connector Height: | 1.95 in, 49.53 mm |