- Home ›
- All Products›
- HDP26-24-16PE
HDP26-24-16PE
TE Connectivity / Deutsch Automotive
PLG, 16P, BLK, E, 12, P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PLG, 16P, BLK, E, 12, P
Search Keywords: HDP262416PE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HDP26-24-16PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Number of Positions:16
-
Connector Position Assurance Capable:No
-
Degree of Protection:IP67
-
Strain Relief:Add By Accessory
-
Sealable:Yes
-
Connector & Housing Type:Housing for Male Terminals
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Terminal Position Assurance:No
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Primary Product Color:Black
-
Contact Current Rating (Max):25 A
-
Primary Locking Feature:Contact Retainer
-
Cable Exit Angle:180°
-
Blank Cavity Position:0
-
Packaging Method:Box
-
Mating Pin Diameter:.094 in, 2.39 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Product Length:1.521 in, 38.63 mm
-
Product Width:1.95 in, 49.53 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Connector Height:1.95 in, 49.53 mm
-
Mating Alignment Type:Guide Slot
-
Contact Type:Pin
-
Housing Material:PA GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Circular
-
Contact Size:Size 12
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
330
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$15.89
40
$13.76
80
$13.36
120
$12.62
280
$12.29
520
$12.26
1,000 +
$12.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT