- Home ›
- All Products›
- HDP24-24-9SN
TE Connectivity / Deutsch Automotive
HDP24-24-9SN
REC, 9P, BLK, N, 4/8/12, S
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch Automotive |
| Part No: | HDP24-24-9SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Serviceable: | Yes |
| Connector System: | Wire-to-Wire |
| Degree of Protection: | IP67 |
| Number of Positions: | 9 |
| Terminal Position Assurance: | No |
| Connector & Housing Type: | Housing for female terminals |
| UL Flammability Rating: | 20mm Flame Test per Standard UL-94 |
| Sealable: | Yes |
| Strain Relief: | Add By Accessory |
| Connector Position Assurance Capable: | No |
| Cable Exit Angle: | 180° |
| Primary Locking Feature: | Contact Retainer |
| Blank Cavity Position: | 0 |
| Packaging Method: | Box |
| Primary Product Color: | Black |
| Product Length: | 1.648 in, 41.86 mm |
| Operating Voltage: | 250 VAC, 250 VDC |
| Operating Temperature (Max): | 125 °C, 257 °F |
| Contact Current Rating (Max): | 100 A, 25 A, 60 A |
| Nominal Voltage Architecture: | 12 V, 24 V, 48 V |
| Mating Pin Diameter: | .094 in, .142 in, .225 in, 2.39 mm, 3.61 mm, 5.72 mm |
| Product Width: | 2 in, 50.8 mm |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Mating Alignment Type: | Guide Post |
| Contact Size: | Size 12 , Size 4 , Size 8 |
| Connector Mounting Type: | Panel Mount |
| Connector Shape: | Circular |
| Housing Material: | PA GF |
| Connector Height: | 1.875 in, 47.63 mm |
| Contact Type: | Socket |
| Mating Alignment: | With |