- Home ›
- All Products›
- HDP24-24-9PE-L017
HDP24-24-9PE-L017
TE Connectivity / Deutsch Automotive
The HDP24-24-9PE-L017 is a 9-way circular receptacle connector from the HDP20 series with a size 24 thermoplastic shell, E-typ ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The HDP24-24-9PE-L017 is a 9-way circular receptacle connector from the HDP20 series with a size 24 thermoplastic shell, E-type seal, and a ring adapter.
Search Keywords: HDP24249PEL017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HDP24-24-9PE-L017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Blank Cavity Position:0
-
Primary Product Color:Black
-
Packaging Method:Box
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Sealable:Yes
-
Degree of Protection:IP67
-
Number of Positions:9
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Quantity:160
-
Strain Relief:Add By Accessory
-
Cable Exit Angle:180°
-
Primary Locking Feature:Contact Retainer
-
Contact Current Rating (Max):100 A, 25 A, 60 A
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Width:2 in, 50.8 mm
-
Product Length:1.802 in, 45.77 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Mating Pin Diameter:.094 in, .142 in, .225 in, 2.39 mm, 3.61 mm, 5.72 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Size:Size 12 , Size 4 , Size 8
-
Mating Alignment Type:Guide Post
-
Connector Shape:Circular
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
-
Housing Material:PA GF
-
Connector Height:1.875 in, 47.63 mm
-
Contact Type:Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$29.57
10
$29.13
25
$16.34
38
$13.62
75
$13.48
113
$13.34
150 +
$13.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT