- Ana Sayfa ›
- All Products›
- HDP24-24-21PN-L015
HDP24-24-21PN-L015
TE Connectivity / Deutsch Automotive
The HDP24-24-21PN-L015 is a 21-way circular receptacle from the HDP20 series, featuring a size 24 shell and a threaded adapter ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Tray Paketleme
Certificate of Compliance Guarantee
tanım
+
The HDP24-24-21PN-L015 is a 21-way circular receptacle from the HDP20 series, featuring a size 24 shell and a threaded adapter.
Search Keywords: HDP242421PNL015
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Deutsch Automotive
-
Parça Numarası:HDP24-24-21PN-L015
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Packaging Method:Box
-
Blank Cavity Position:0
-
Sealable:Yes
-
Packaging Quantity:120
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
Number of Positions:21
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Degree of Protection:IP67
-
Serviceable:Yes
-
Connector System:Wire-to-Wire
-
Strain Relief:Add By Accessory
-
Primary Locking Feature:Contact Retainer
-
Cable Exit Angle:180°
-
Contact Current Rating (Max):13 A, 25 A
-
Mating Pin Diameter:.063 in, .094 in, 1.59 mm, 2.39 mm
-
Product Length:2.31 in, 58.67 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature (Max):125 °C, 257 °F
-
Product Width:2 in, 50.8 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Panel Mount
-
Mating Alignment Type:Guide Post
-
Contact Type:Pin
-
Connector Height:1.875 in, 47.63 mm
-
Housing Material:PA GF
-
Mating Alignment:With
-
Contact Size:Size 12 , Size 16
-
Connector Shape:Circular
Tools/3D Models
+
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
38
13 Weeks
Gemi olabilir
8.20.26
PRICE (USD)
MİKTAR
Unit Price
38
$29.03
75
$18.10
113
$14.27
150 +
$13.98
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için