- Home ›
- All Products›
- HDP24-24-16SN
TE Connectivity / Deutsch Automotive
HDP24-24-16SN
REC, 16P, BLK, N, 12, S
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HDP24-24-16SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
30 -
Serviceable:Yes
-
Strain Relief:Add By Accessory
-
Degree of Protection:IP67
-
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Number of Positions:16
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Primary Locking Feature:Contact Retainer
-
Cable Exit Angle:180°
-
Blank Cavity Position:0
-
Contact Current Rating (Max):25 A
-
Packaging Method:Box
-
Mating Pin Diameter:.094 in, 2.39 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Width:2 in, 50.8 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Operating Temperature (Max):125 °C, 257 °F
-
Product Length:1.648 in, 41.86 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Panel Mount
-
Mating Alignment Type:Guide Post
-
Contact Size:Size 12
-
Mating Alignment:With
-
Housing Material:PA GF
-
Contact Type:Socket
-
Connector Height:1.875 in, 47.63 mm
-
Connector Shape:Circular