- Home ›
- All Products›
- HDP24-18-14PN-L017
HDP24-18-14PN-L017
TE Connectivity / Deutsch Automotive
REC, 14P, BLK, N, RNG, 16, P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 14P, BLK, N, RNG, 16, P
Search Keywords: HDP241814PNL017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HDP24-18-14PN-L017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Degree of Protection:IP67
-
Sealable:Yes
-
Primary Product Color:Black
-
Number of Positions:14
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Strain Relief:Add By Accessory
-
Serviceable:Yes
-
Terminal Position Assurance:No
-
Contact Current Rating (Max):13 A
-
Blank Cavity Position:0
-
Primary Locking Feature:Contact Retainer
-
Connector System:Wire-to-Wire
-
Cable Exit Angle:180°
-
Packaging Method:Box
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Product Width:1.75 in, 44.45 mm
-
Product Length:1.762 in, 44.75 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Mating Alignment:With
-
Contact Type:Pin
-
Contact Size:Size 16
-
Connector Height:1.625 in, 41.28 mm
-
Connector Shape:Circular
-
Mating Alignment Type:Guide Post
-
Housing Material:PA GF
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 8/26/26
Minimum Order Quantity:
5
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$12.35
25
$11.20
50
$10.69
100
$10.38
250
$9.82
500
$9.55
1,000 +
$9.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT